T292A255M100RS
vs
DCT79255X0100ATC
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
EXXELIA GROUP
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
Capacitance
2.5 µF
2.5 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (WET)
TANTALUM (WET)
JESD-609 Code
e0
Leakage Current
0.001 mA
0.001 mA
Manufacturer Series
T192A
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
TUBULAR PACKAGE
TUBULAR PACKAGE
Packing Method
TRAY
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
100 V
100 V
Reference Standard
MIL-PRF-39006/22
Ripple Current
505 mA
505 mA
Surface Mount
NO
NO
Tan Delta
2.0
0.02
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Compare T292A255M100RS with alternatives
Compare DCT79255X0100ATC with alternatives