T292A255K100PSC vs TWCA255K100CLLZ000H feature comparison

T292A255K100PSC KEMET Corporation

Buy Now Datasheet

TWCA255K100CLLZ000H Kyocera AVX Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KEMET ELECTRONICS CORP AVX CORP
Package Description , ,
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Capacitance 2.5 µF 2.5 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 4.78 mm 4.78 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
JESD-609 Code e0 e0
Length 11.51 mm 11.51 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method Tray
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-STD-202
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn60Pb40) Tin/Lead (Sn60Pb40)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Additional Feature RIPPLE CURRENT IS MEASURED AT 85CEL
ESR 5310 mΩ
Leakage Current 0.001 mA
Ripple Current 196.95 mA
Tan Delta 1

Compare T292A255K100PSC with alternatives

Compare TWCA255K100CLLZ000H with alternatives