T291D228K006RSC-0200
vs
M39006/25-0008H
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
AVX CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
2200 µF
|
2200 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Diameter |
9.52 mm
|
9.52 mm
|
Dielectric Material |
TANTALUM (WET)
|
TANTALUM (WET)
|
ESR |
520 mΩ
|
1030 mΩ
|
JESD-609 Code |
e0
|
|
Length |
26.97 mm
|
26.97 mm
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Axial
|
Axial
|
Packing Method |
Tray
|
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
6 V
|
6 V
|
Series |
T291(6V)
|
|
Terminal Finish |
Tin/Lead (Sn60Pb40)
|
|
Base Number Matches |
1
|
1
|
Reference Standard |
|
MIL-PRF-39006
|
|
|
|
Compare T291D228K006RSC-0200 with alternatives
Compare M39006/25-0008H with alternatives