T291D227K075R vs M39006/25-0248 feature comparison

T291D227K075R KEMET Corporation

Buy Now Datasheet

M39006/25-0248 Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KEMET ELECTRONICS CORP VISHAY INTERTECHNOLOGY INC
Package Description , ,
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Capacitance 220 µF 220 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 9.52 mm 9.53 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 1120 mΩ
Length 26.97 mm 26.97 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method Tray
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 75 V 75 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 7
Pbfree Code No
Rohs Code No
Factory Lead Time 16 Weeks
Additional Feature RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL
JESD-609 Code e0
Leakage Current 0.01 mA
Package Shape TUBULAR PACKAGE
Reference Standard MIL-PRF-39006/25
Ripple Current 486 mA
Tan Delta 0.37
Terminal Finish TIN LEAD

Compare T291D227K075R with alternatives

Compare M39006/25-0248 with alternatives