T291D108M015RS
vs
136D108X0015K3E3
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
1000 µF
|
1000 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Diameter |
9.52 mm
|
9.53 mm
|
Dielectric Material |
TANTALUM (WET)
|
TANTALUM (WET)
|
ESR |
610 mΩ
|
600 mΩ
|
JESD-609 Code |
e0
|
e3
|
Leakage Current |
0.008 mA
|
0.008 mA
|
Length |
26.97 mm
|
26.97 mm
|
Manufacturer Series |
T191A
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Package Style |
Axial
|
Axial
|
Packing Method |
TRAY
|
TRAY
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
15 V
|
15 V
|
Reference Standard |
MIL-PRF-39006/31
|
|
Ripple Current |
2300 mA
|
2330 mA
|
Series |
T291(15V)
|
|
Surface Mount |
NO
|
NO
|
Tan Delta |
46.0
|
|
Terminal Finish |
Tin/Lead (Sn60Pb40)
|
MATTE TIN
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8532.21.00.20
|
Factory Lead Time |
|
16 Weeks
|
Additional Feature |
|
RIPPLE CURRENT IS MEASURED AT 40KHZ
|
|
|
|
Compare T291D108M015RS with alternatives
Compare 136D108X0015K3E3 with alternatives