T291C567K025RC-0200
vs
135D567X9025T0E3
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
|
Package Description |
,
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
560 µF
|
|
Capacitor Type |
TANTALUM CAPACITOR
|
|
Diameter |
9.52 mm
|
|
Dielectric Material |
TANTALUM (WET)
|
|
ESR |
900 mΩ
|
|
Length |
19.46 mm
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Negative Tolerance |
10%
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Style |
Axial
|
|
Packing Method |
Tray
|
|
Polarity |
POLARIZED
|
|
Positive Tolerance |
10%
|
|
Rated (DC) Voltage (URdc) |
25 V
|
|
Surface Mount |
NO
|
|
Terminal Shape |
WIRE
|
|
Base Number Matches |
1
|
2
|
HTS Code |
|
8532.21.0020
|
|
|
|
Compare T291C567K025RC-0200 with alternatives