T291C476M125PSC
vs
135D476X0125T2E3
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
VISHAY INTERTECHNOLOGY INC
Package Description
,
,
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
47 µF
47 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
10.31 mm
10.31 mm
Dielectric Material
TANTALUM (WET)
TANTALUM (WET)
JESD-609 Code
e0
e3
Length
19.46 mm
19.46 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Axial
Packing Method
Tray
TRAY
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
125 V
125 V
Reference Standard
MIL-STD-202
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn60Pb40)
MATTE TIN
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Pbfree Code
Yes
Factory Lead Time
16 Weeks
Additional Feature
RIPPLE CURRENT IS MEASURED AT 85DEG CEL
ESR
2200 mΩ
Leakage Current
0.01 mA
Package Shape
TUBULAR PACKAGE
Ripple Current
585 mA
Compare T291C476M125PSC with alternatives
Compare 135D476X0125T2E3 with alternatives