T291C227K060RS vs T291C227K060PS feature comparison

T291C227K060RS KEMET Corporation

Buy Now Datasheet

T291C227K060PS KEMET Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 220 µF 220 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 9.52 mm 9.52 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 910 mΩ 910 mΩ
JESD-609 Code e0 e0
Leakage Current 0.008 mA 0.008 mA
Length 19.46 mm 19.46 mm
Manufacturer Series T191A T191A
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method TRAY TRAY
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 60 V 60 V
Reference Standard MIL-PRF-39006/31 MIL-PRF-39006/31
Ripple Current 1400 mA 1400 mA
Series T291(60V) T291(60V)
Surface Mount NO NO
Tan Delta 15.0 15.0
Terminal Finish Tin/Lead (Sn60Pb40) Tin/Lead (Sn60Pb40)
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare T291C227K060RS with alternatives

Compare T291C227K060PS with alternatives