T291B397K015RC-0100
vs
T291B397K015PSC-0200
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Capacitance
390 µF
390 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
7.14 mm
7.14 mm
Dielectric Material
TANTALUM (WET)
TANTALUM (WET)
ESR
1260 mΩ
1260 mΩ
Length
16.28 mm
16.28 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Axial
Packing Method
Tray
Tray
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
15 V
15 V
Surface Mount
NO
NO
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Rohs Code
No
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn60Pb40)
Compare T291B397K015RC-0100 with alternatives
Compare T291B397K015PSC-0200 with alternatives