T291B397K015MC-0100 vs 138D397X9015F2E3 feature comparison

T291B397K015MC-0100 KEMET Corporation

Buy Now Datasheet

138D397X9015F2E3 Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KEMET ELECTRONICS CORP VISHAY INTERTECHNOLOGY INC
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 390 µF 390 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 7.14 mm 7.14 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 1260 mΩ 2500 mΩ
Length 16.28 mm 16.28 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method Tray TRAY
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 15 V 15 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Factory Lead Time 16 Weeks
JESD-609 Code e3
Leakage Current 0.003 mA
Package Shape TUBULAR PACKAGE
Ripple Current 300 mA
Terminal Finish TIN

Compare T291B397K015MC-0100 with alternatives

Compare 138D397X9015F2E3 with alternatives