T291A157K010PC-0200
vs
M39006/31-0194
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
VISHAY TANSITOR
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
150 µF
150 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
4.78 mm
Dielectric Material
TANTALUM (WET)
TANTALUM (WET)
ESR
1510 mΩ
Length
11.51 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Packing Method
Tray
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
10 V
10 V
Surface Mount
NO
NO
Terminal Shape
WIRE
WIRE
Base Number Matches
1
5
Manufacturer Series
M39006/31
Package Shape
TUBULAR PACKAGE
Reference Standard
MIL-PRF-39006/31
Tan Delta
0.17
Compare T291A157K010PC-0200 with alternatives
Compare M39006/31-0194 with alternatives