T291A107K015MC-0200 vs T291A107K015PS feature comparison

T291A107K015MC-0200 KEMET Corporation

Buy Now Datasheet

T291A107K015PS KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 4.78 mm 4.78 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 1990 mΩ 1990 mΩ
Length 11.51 mm 11.51 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method Tray TRAY
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 15 V 15 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Leakage Current 0.002 mA
Manufacturer Series T191A
Package Shape TUBULAR PACKAGE
Reference Standard MIL-PRF-39006/31
Ripple Current 900 mA
Series T291(15V)
Tan Delta 15.0
Terminal Finish Tin/Lead (Sn60Pb40)

Compare T291A107K015MC-0200 with alternatives

Compare T291A107K015PS with alternatives