T290C686M060ASC vs TWCD686M060SCLZ0700 feature comparison

T290C686M060ASC KEMET Corporation

Buy Now Datasheet

TWCD686M060SCLZ0700 Kyocera AVX Components

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KEMET ELECTRONICS CORP AVX CORP
Package Description , ,
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Capacitance 68 µF 68 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 10.31 mm 10.31 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
JESD-609 Code e0 e3
Length 19.46 mm 19.46 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method Tray
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 60 V 60 V
Reference Standard MIL-STD-202
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn60Pb40) Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Additional Feature RIPPLE CURRENT IS MEASURED AT 85CEL
ESR 2540 mΩ
Leakage Current 0.002 mA
Ripple Current 532.35 mA
Tan Delta 13.0

Compare T290C686M060ASC with alternatives

Compare TWCD686M060SCLZ0700 with alternatives