T2803-PLQW
vs
MAX2368EGM-TD
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
QFN
Package Description
HVQCCN, LCC48,.27SQ,20
QCCN,
Pin Count
48
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Category CO2 Kg
12.04
12.04
Compliance Temperature Grade
Commercial Extended: -10C to +60C
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2011-06-20
EFUP
e
JESD-30 Code
S-XQCC-N48
S-XQCC-N48
JESD-609 Code
e3
Length
7 mm
Moisture Sensitivity Level
2
Number of Functions
1
1
Number of Terminals
48
48
Operating Temperature-Max
60 °C
85 °C
Operating Temperature-Min
-10 °C
-40 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HVQCCN
QCCN
Package Equivalence Code
LCC48,.27SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Nom
3 V
2.75 V
Surface Mount
YES
YES
Telecom IC Type
RF AND BASEBAND CIRCUIT
RF AND BASEBAND CIRCUIT
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
QUAD
Width
7 mm
Base Number Matches
1
1
parentfamilyid
1225483
kg CO2e/kg
12.04
Average Weight (mg)
130.95
CO2e (mg)
1576.638
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V2.03a
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare T2803-PLQW with alternatives
Compare MAX2368EGM-TD with alternatives