T2803-PLQ vs AT86RF231-ZU feature comparison

T2803-PLQ Atmel Corporation

Buy Now Datasheet

AT86RF231-ZU Atmel Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code QFN QFN
Package Description HVQCCN, LCC48,.27SQ,20 5 X 5 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VHHD-6, QFN-32
Pin Count 48 32
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-XQCC-N48 S-XQCC-N32
JESD-609 Code e0
Length 7 mm 5 mm
Moisture Sensitivity Level 2
Number of Functions 1 1
Number of Terminals 48 32
Operating Temperature-Max 60 °C 85 °C
Operating Temperature-Min -10 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC48,.27SQ,20 LCC32,.2SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Telecom IC Type RF AND BASEBAND CIRCUIT RF AND BASEBAND CIRCUIT
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 7 mm 5 mm
Base Number Matches 2 2
Samacsys Manufacturer Microchip
Technology CMOS

Compare T2803-PLQ with alternatives

Compare AT86RF231-ZU with alternatives