T2802-PLQG vs T2803-PLH feature comparison

T2802-PLQG Atmel Corporation

Buy Now Datasheet

T2803-PLH Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP MICROCHIP TECHNOLOGY INC
Part Package Code QFN
Package Description HVQCCN, 7 X 7 MM, MO-220, QFN-48
Pin Count 48
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-XQCC-N48 S-XQCC-N48
JESD-609 Code e0
Length 7 mm 7 mm
Number of Functions 1 1
Number of Terminals 48 48
Operating Temperature-Max 85 °C 60 °C
Operating Temperature-Min -25 °C -10 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Telecom IC Type RF AND BASEBAND CIRCUIT RF AND BASEBAND CIRCUIT
Temperature Grade OTHER COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 7 mm 7 mm
Base Number Matches 1 1
Rohs Code No
Package Equivalence Code LCC48,.27SQ,20
Technology BIPOLAR

Compare T2802-PLQG with alternatives

Compare T2803-PLH with alternatives