T262D476K035GS4252 vs T110D476K035CT7442 feature comparison

T262D476K035GS4252 KEMET Corporation

Buy Now Datasheet

T110D476K035CT7442 KEMET Corporation

Buy Now Datasheet
Active Obsolete
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, ,
compliant compliant
EAR99 EAR99
DELTA FACTOR IS MEASURED AT 1KHZ, ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ
47 µF 47 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
8.92 mm 8.92 mm
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
110 mΩ 800 mΩ
e0 e3
0.008 mA
19.96 mm 19.96 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
Axial Axial
TRAY Ammo Pack
POLARIZED POLARIZED
10% 10%
35 V 35 V
1080 mA
NO NO
0.05
Tin/Lead (Sn/Pb) Matte Tin (Sn)
WIRE WIRE
1 1
Yes

Compare T262D476K035GS4252 with alternatives

Compare T110D476K035CT7442 with alternatives