T255D686K035MS7293
vs
T245D686K035GS4251
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Capacitance
68 µF
68 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
8.92 mm
8.92 mm
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
e0
Leakage Current
0.002 mA
0.012 mA
Length
19.96 mm
19.96 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Axial
Packing Method
AMMO PACK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
35 V
35 V
Surface Mount
NO
NO
Tan Delta
0.06
0.06
Terminal Finish
Tin/Lead (Sn60Pb40)
TIN LEAD
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Compare T255D686K035MS7293 with alternatives
Compare T245D686K035GS4251 with alternatives