T255B826K010BS7443
vs
T255B826K010PS4252
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
82 µF
82 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
4.7 mm
4.7 mm
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
e0
Leakage Current
0.001 mA
0.001 mA
Length
12.04 mm
12.04 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Axial
Packing Method
AMMO PACK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
10 V
10 V
Surface Mount
NO
NO
Tan Delta
0.06
0.06
Terminal Finish
Tin/Lead (Sn60Pb40)
Tin/Lead (Sn60Pb40)
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Compare T255B826K010BS7443 with alternatives
Compare T255B826K010PS4252 with alternatives