T255B226M020GS7443 vs M39003/030252D feature comparison

T255B226M020GS7443 KEMET Corporation

Buy Now Datasheet

M39003/030252D KEMET Corporation

Buy Now Datasheet
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, ,
compliant not_compliant
EAR99 EAR99
22 µF 22 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
4.7 mm 4.7 mm
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
e0 e0
0.001 mA 0.003 mA
12.04 mm 12.04 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
Axial Axial
AMMO PACK
POLARIZED POLARIZED
20% 20%
20 V 20 V
NO NO
0.06 0.06
TIN LEAD Tin/Lead (Sn/Pb)
WIRE WIRE
1 1
No
No
MIL-PRF-39003

Compare T255B226M020GS7443 with alternatives

Compare M39003/030252D with alternatives