T2512NH vs Z0409MF1AA2 feature comparison

T2512NH Tag Semiconductors Ltd

Buy Now Datasheet

Z0409MF1AA2 STMicroelectronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer TAG SEMICONDUCTORS LTD STMICROELECTRONICS
Package Description , PLASTIC, TO-202, 3 PIN
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Critical Rate of Rise of Off-State Voltage-Min 100 V/us 100 V/us
DC Gate Trigger Current-Max 50 mA 10 mA
DC Gate Trigger Voltage-Max 2.5 V 1.3 V
Holding Current-Max 100 mA 10 mA
JESD-609 Code e0 e3
Leakage Current-Max 3 mA 0.5 mA
On-State Voltage-Max 1.4 V
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
RMS On-state Current-Max 25 A 4 A
Repetitive Peak Off-state Voltage 800 V 600 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN
Trigger Device Type TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 3 1
Pbfree Code Yes
Part Package Code SFM
Pin Count 3
HTS Code 8541.30.00.80
Additional Feature SENSITIVE GATE
Configuration SINGLE
Critical Rate of Rise of Commutation Voltage-Min 2 V/us
JESD-30 Code R-PSIP-T3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

Compare Z0409MF1AA2 with alternatives