T2500DFP vs TIC216D feature comparison

T2500DFP Motorola Mobility LLC

Buy Now Datasheet

TIC216D Comset Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer MOTOROLA INC COMSET SEMICONDUCTORS
Package Description FLANGE MOUNT, R-PSFM-T3 ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80
Case Connection ISOLATED
Configuration SINGLE
Critical Rate of Rise of Commutation Voltage-Min 4 V/us
Critical Rate of Rise of Off-State Voltage-Min 75 V/us
DC Gate Trigger Current-Max 10 mA
DC Gate Trigger Voltage-Max 2.5 V
Holding Current-Max 30 mA
JESD-30 Code R-PSFM-T3
JESD-609 Code e0
Leakage Current-Max 2 mA
Number of Elements 1
Number of Terminals 3
On-State Voltage-Max 2 V
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
RMS On-state Current-Max 6 A
Repetitive Peak Off-state Voltage 400 V
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 5 8

Compare T2500DFP with alternatives