T2500D vs T0612DH feature comparison

T2500D onsemi

Buy Now Datasheet

T0612DH STMicroelectronics

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR STMICROELECTRONICS
Part Package Code TO-220AB
Package Description CASE 221A-07, 3 PIN
Pin Count 3
Manufacturer Package Code 221A-07
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Samacsys Manufacturer onsemi
Case Connection MAIN TERMINAL 2
Configuration SINGLE SINGLE
Critical Rate of Rise of Commutation Voltage-Min 4 V/us 5 V/us
Critical Rate of Rise of Off-State Voltage-Min 75 V/us 500 V/us
DC Gate Trigger Current-Max 25 mA 50 mA
DC Gate Trigger Voltage-Max 2.5 V 2.5 V
Holding Current-Max 30 mA 50 mA
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e3
Leakage Current-Max 2 mA 2 mA
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 100 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 6 A 6 A
Repetitive Peak Off-state Voltage 400 V 400 V
Surface Mount NO NO
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 3 1

Compare T2500D with alternatives

Compare T0612DH with alternatives