T245D477K010MS4252
vs
T255D477K010GS7293
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
KEMET ELECTRONICS CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
470 µF
|
470 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Diameter |
8.92 mm
|
8.92 mm
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code |
e0
|
e0
|
Leakage Current |
0.016 mA
|
0.004 mA
|
Length |
19.96 mm
|
19.96 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Axial
|
Axial
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
10 V
|
10 V
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.1
|
0.1
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
1
|
1
|
Packing Method |
|
AMMO PACK
|
|
|
|
Compare T245D477K010MS4252 with alternatives
Compare T255D477K010GS7293 with alternatives