T245D157K020DS vs M39003/03-0261B/TR feature comparison

T245D157K020DS KEMET Corporation

Buy Now Datasheet

M39003/03-0261B/TR Vishay Intertechnologies

Buy Now Datasheet
No No
Active Active
KEMET ELECTRONICS CORP VISHAY INTERTECHNOLOGY INC
, ,
not_compliant not_compliant
150 µF 150 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
8.92 mm 8.92 mm
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
0.015 mA 0.02 mA
19.96 mm 19.96 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
TUBULAR PACKAGE
Axial Axial
TRAY TR
POLARIZED POLARIZED
10% 10%
20 V 20 V
NO NO
0.08 0.08
WIRE WIRE
1 1
EAR99
e0
MIL-PRF-39003/03
Tin/Lead (Sn/Pb)

Compare T245D157K020DS with alternatives

Compare M39003/03-0261B/TR with alternatives