T245C157K015GS
vs
T245C157K015PS7293
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
not_compliant
not_compliant
Capacitance
150 µF
150 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
7.34 mm
7.34 mm
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
Leakage Current
0.015 mA
0.015 mA
Length
17.42 mm
17.42 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Axial
Packing Method
TRAY
AMMO PACK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
15 V
15 V
Surface Mount
NO
NO
Tan Delta
0.08
0.08
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Pbfree Code
No
ECCN Code
EAR99
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb)
Compare T245C157K015GS with alternatives
Compare T245C157K015PS7293 with alternatives