T245B686K010DS7200 vs M39003/065022E feature comparison

T245B686K010DS7200 KEMET Corporation

Buy Now Datasheet

M39003/065022E KEMET Corporation

Buy Now Datasheet
No
No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, ,
not_compliant compliant
EAR99 EAR99
68 µF 68 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
4.7 mm 4.7 mm
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
e0 e0
0.006 mA 0.001 mA
12.04 mm 12.04 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
Axial Axial
TR, 12 INCH
POLARIZED POLARIZED
10% 10%
10 V 10 V
NO NO
0.06 0.06
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
WIRE WIRE
1 1
MIL-PRF-39003

Compare T245B686K010DS7200 with alternatives

Compare M39003/065022E with alternatives