T245B106K035PS4252 vs M39003/03-4066 feature comparison

T245B106K035PS4252 KEMET Corporation

Buy Now Datasheet

M39003/03-4066 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP CORNELL DUBILIER ELECTRONICS INC
Package Description , AXIAL LEADED
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 4.7 mm 4.7 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e0
Leakage Current 0.003 mA 0.004 mA
Length 12.04 mm 12.04 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 35 V 35 V
Surface Mount NO NO
Tan Delta 0.04 0.06
Terminal Finish TIN LEAD
Terminal Shape WIRE WIRE
Base Number Matches 1 5
Manufacturer Series M39003/03
Package Shape TUBULAR PACKAGE
Packing Method TR
Reference Standard MIL-C-39003/3
Series CSR23

Compare T245B106K035PS4252 with alternatives

Compare M39003/03-4066 with alternatives