T242D157M020PS7200 vs 152D157X0020S2T feature comparison

T242D157M020PS7200 KEMET Corporation

Buy Now Datasheet

152D157X0020S2T Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP VISHAY INTERTECHNOLOGY INC
Package Description , AXIAL LEADED
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
Capacitance 150 µF 150 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 8.92 mm 8.92 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e0 e0
Leakage Current 0.015 mA 0.015 mA
Length 19.96 mm 19.96 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method TR, 12 INCH TR, 13 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 20 V 20 V
Reference Standard MIL-PRF-39003
Surface Mount NO NO
Tan Delta 0.08 0.08
Terminal Finish Tin/Lead (Sn60Pb40) Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Factory Lead Time 18 Weeks
Package Shape TUBULAR PACKAGE

Compare T242D157M020PS7200 with alternatives

Compare 152D157X0020S2T with alternatives