T242D108M006CSC vs M39003/060115B feature comparison

T242D108M006CSC KEMET Corporation

Buy Now Datasheet

M39003/060115B KEMET Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Capacitance 1000 µF 1000 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 8.92 mm 8.92 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e0 e0
Length 19.96 mm 19.96 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6 V 6 V
Reference Standard MIL-PRF-39003 MIL-PRF-39003
Terminal Finish TIN LEAD TIN LEAD
Base Number Matches 1 1
Leakage Current 0.005 mA
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Tan Delta 0.1
Terminal Shape WIRE

Compare T242D108M006CSC with alternatives

Compare M39003/060115B with alternatives