T242C277K010CSC vs M39003/060327F feature comparison

T242C277K010CSC KEMET Corporation

Buy Now Datasheet

M39003/060327F KEMET Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Capacitance 270 µF 270 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 7.34 mm 7.34 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e0 e0
Length 17.42 mm 17.42 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Reference Standard MIL-PRF-39003 MIL-PRF-39003
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Base Number Matches 1 1
Leakage Current 0.002 mA
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Tan Delta 0.08
Terminal Shape WIRE

Compare T242C277K010CSC with alternatives

Compare M39003/060327F with alternatives