T215C226K035PS4252 vs T262C226K035DS7293 feature comparison

T215C226K035PS4252 KEMET Corporation

Buy Now Datasheet

T262C226K035DS7293 KEMET Corporation

Buy Now Datasheet
No
No No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, ,
compliant not_compliant
EAR99 EAR99
22 µF 22 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
7.34 mm 7.34 mm
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
e0 e0
0.004 mA 0.004 mA
17.42 mm 17.42 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
Axial Axial
POLARIZED POLARIZED
10% 10%
35 V 35 V
NO NO
0.04 0.04
TIN LEAD Tin/Lead (Sn60Pb40)
WIRE WIRE
1 1
ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ
160 mΩ
AMMO PACK
840 mA

Compare T215C226K035PS4252 with alternatives

Compare T262C226K035DS7293 with alternatives