T215C186K050GS7443
vs
M39003/09-4082C/WR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
VISHAY INTERTECHNOLOGY INC
Package Description
,
,
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Capacitance
18 µF
18 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
7.34 mm
7.34 mm
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
Leakage Current
0.0045 mA
0.0045 mA
Length
17.42 mm
17.42 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Axial
Packing Method
AMMO PACK
TR
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
50 V
50 V
Surface Mount
NO
NO
Tan Delta
0.04
0.04
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Rohs Code
No
Additional Feature
ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ
ESR
175 mΩ
Reference Standard
MIL-PRF-39003/09
Ripple Current
2000 mA
Compare T215C186K050GS7443 with alternatives
Compare M39003/09-4082C/WR with alternatives