T215C106K050RS vs 550D106X9050R2B feature comparison

T215C106K050RS KEMET Corporation

Buy Now Datasheet

550D106X9050R2B Vishay Sprague

Buy Now Datasheet
Active Active
KEMET ELECTRONICS CORP VISHAY INTERTECHNOLOGY INC
, ,
compliant compliant
EAR99 EAR99
10 µF 10 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
7.34 mm 7.34 mm
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
e0 e0
0.0025 mA 0.005 mA
17.42 mm 17.42 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
Axial Axial
TRAY BULK
POLARIZED POLARIZED
10% 10%
50 V 50 V
NO NO
0.04 0.03
TIN LEAD Tin/Lead (Sn/Pb)
WIRE WIRE
1 2
No
No
ESR IS MEASURED AT 100KHZ, HERMETICALLY SEALED
230 mΩ
TUBULAR PACKAGE

Compare T215C106K050RS with alternatives

Compare 550D106X9050R2B with alternatives