T215C106K050DS7200 vs T215C106K050RS4252 feature comparison

T215C106K050DS7200 KEMET Corporation

Buy Now Datasheet

T215C106K050RS4252 KEMET Corporation

Buy Now Datasheet
No No
No No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, ,
compliant compliant
EAR99 EAR99
10 µF 10 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
7.34 mm 7.34 mm
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
e0 e0
0.0025 mA 0.0025 mA
17.42 mm 17.42 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
Axial Axial
TR, 12 INCH
POLARIZED POLARIZED
10% 10%
50 V 50 V
NO NO
0.04 0.04
Tin/Lead (Sn60Pb40) Tin/Lead (Sn60Pb40)
WIRE WIRE
1 1

Compare T215C106K050DS7200 with alternatives

Compare T215C106K050RS4252 with alternatives