T215B685K035MS4252 vs T110B685K035RT7293 feature comparison

T215B685K035MS4252 KEMET Corporation

Buy Now Datasheet

T110B685K035RT7293 KEMET Corporation

Buy Now Datasheet
No
No Yes
Active Obsolete
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, ,
compliant compliant
EAR99 EAR99
6.8 µF 6.8 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
4.7 mm 4.7 mm
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
e0 e3
0.0015 mA
12.04 mm 12.04 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
Axial Axial
POLARIZED POLARIZED
10% 10%
35 V 35 V
NO NO
0.04
Tin/Lead (Sn60Pb40) Matte Tin (Sn)
WIRE WIRE
1 1
2500 mΩ
Ammo Pack

Compare T215B685K035MS4252 with alternatives

Compare T110B685K035RT7293 with alternatives