T215A685K006MS7293 vs M39003/01-8004H feature comparison

T215A685K006MS7293 KEMET Corporation

Buy Now Datasheet

M39003/01-8004H Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP VISHAY INTERTECHNOLOGY INC
Package Description , AXIAL LEADED
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
Capacitance 6.8 µF 6.8 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 3.43 mm 3.43 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e0 e0
Leakage Current 0.0003 mA 0.0003 mA
Length 7.26 mm 7.26 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method AMMO PACK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 6 V 6 V
Surface Mount NO NO
Tan Delta 0.06 0.06
Terminal Finish Tin/Lead (Sn60Pb40) Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Base Number Matches 1 2
Package Shape TUBULAR PACKAGE
Reference Standard MIL-PRF-39003/01

Compare T215A685K006MS7293 with alternatives

Compare M39003/01-8004H with alternatives