T215A475M010GS7293 vs M39003/01-2975 feature comparison

T215A475M010GS7293 KEMET Corporation

Buy Now Datasheet

M39003/01-2975 Defense Logistics Agency

Buy Now
No
No
Active Active
KEMET ELECTRONICS CORP DEFENSE LOGISTICS AGENCY
, AXIAL LEADED
compliant unknown
EAR99
4.7 µF 4.7 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
3.43 mm 3.43 mm
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
e0
0.0004 mA 0.0004 mA
7.26 mm 7.26 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
125 °C 85 °C
-55 °C -55 °C
Axial Axial
AMMO PACK TR
POLARIZED POLARIZED
20% 20%
10 V 10 V
NO NO
0.04 0.04
Tin/Lead (Sn60Pb40)
WIRE WIRE
1 5
TUBULAR PACKAGE
MIL-C-39003/01

Compare T215A475M010GS7293 with alternatives

Compare M39003/01-2975 with alternatives