T213B195K050SS7293 vs T213B195K050DS feature comparison

T213B195K050SS7293

Part not found

Search for T213B195K050SS7293

T213B195K050DS KEMET Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.21.00.20
Samacsys Manufacturer KEMET
Capacitance 1.9 µF
Capacitor Type TANTALUM CAPACITOR
Diameter 5.26 mm
Dielectric Material TANTALUM (DRY/SOLID)
JESD-609 Code e0
Leakage Current 0.0015 mA
Length 24.26 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method BULK
Polarity NON-POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Reference Standard MIL-PRF-39003
Surface Mount NO
Tan Delta 0.04
Terminal Finish TIN LEAD
Terminal Shape WIRE
Base Number Matches 9

Compare T213B195K050DS with alternatives