T213A235K010BS vs M39003/040896B feature comparison

T213A235K010BS KEMET Corporation

Buy Now Datasheet

M39003/040896B KEMET Corporation

Buy Now Datasheet
No
No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, ,
not_compliant compliant
EAR99 EAR99
8532.21.00.20
KEMET
2.3 µF 2.3 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
4.09 mm 4.09 mm
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
e0 e0
0.0004 mA 0.0004 mA
14.61 mm 14.61 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
TUBULAR PACKAGE
Axial Axial
BULK BULK
NON-POLARIZED NON-POLARIZED
10% 10%
10 V 10 V
MIL-PRF-39003 MIL-PRF-39003
NO NO
0.04 0.04
TIN LEAD Tin/Lead (Sn/Pb)
WIRE WIRE
1 1

Compare T213A235K010BS with alternatives

Compare M39003/040896B with alternatives