T213A115K020BS vs T213A115K020CS4251 feature comparison

T213A115K020BS KEMET Corporation

Buy Now Datasheet

T213A115K020CS4251 KEMET Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.20
Samacsys Manufacturer KEMET
Capacitance 1.1 µF 1.1 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 4.09 mm 4.09 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e0 e0
Leakage Current 0.0004 mA 0.0004 mA
Length 14.61 mm 14.61 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial Axial
Packing Method BULK BULK
Polarity NON-POLARIZED NON-POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 20 V 20 V
Reference Standard MIL-PRF-39003 MIL-PRF-39003
Surface Mount NO NO
Tan Delta 0.04 0.04
Terminal Finish Tin/Lead (Sn60Pb40) TIN LEAD
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare T213A115K020BS with alternatives

Compare T213A115K020CS4251 with alternatives