T212D277J006MS4250
vs
CSR21B277JC
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
KEMET ELECTRONICS CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
270 µF
|
270 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Diameter |
8.92 mm
|
8.92 mm
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code |
e0
|
|
Leakage Current |
0.006 mA
|
0.0065 mA
|
Length |
19.96 mm
|
19.96 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
5%
|
5%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Axial
|
Axial
|
Packing Method |
Tray
|
TRAY
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
5%
|
5%
|
Rated (DC) Voltage (URdc) |
6 V
|
6 V
|
Reference Standard |
MIL-PRF-39003
|
MIL-PRF-39003
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.08
|
0.1
|
Terminal Finish |
Tin/Lead (Sn60Pb40)
|
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
1
|
1
|
Package Shape |
|
TUBULAR PACKAGE
|
Ripple Current |
|
4100 mA
|
|
|
|
Compare T212D277J006MS4250 with alternatives
Compare CSR21B277JC with alternatives