T212C686K015DTC vs T212C686K015RTC feature comparison

T212C686K015DTC KEMET Corporation

Buy Now Datasheet

T212C686K015RTC KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.20 8532.21.00.20
Capacitance 68 µF 68 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (WET) TANTALUM (WET)
JESD-609 Code e3 e3
Leakage Current 0.005 mA 0.005 mA
Manufacturer Series T212 T212
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Packing Method AMMO PACK AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 15 V 15 V
Surface Mount NO NO
Tan Delta 0.06 0.06
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare T212C686K015DTC with alternatives

Compare T212C686K015RTC with alternatives