T212C686K015DTC vs DCT4E686X9015BT feature comparison

T212C686K015DTC KEMET Corporation

Buy Now Datasheet

DCT4E686X9015BT EXXELIA Group

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP EXXELIA GROUP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8532.21.00.20
Capacitance 68 µF 68 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (WET) TANTALUM (WET)
JESD-609 Code e3
Leakage Current 0.005 mA 0.001 mA
Manufacturer Series T212
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Packing Method AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 15 V 15 V
Surface Mount NO NO
Tan Delta 0.06 0.26
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Ripple Current 270 mA

Compare T212C686K015DTC with alternatives

Compare DCT4E686X9015BT with alternatives