T212B685J035CS4252 vs T110B685J035AT feature comparison

T212B685J035CS4252 KEMET Corporation

Buy Now Datasheet

T110B685J035AT KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 6.8 µF 6.8 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 4.7 mm 4.7 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e0 e3
Leakage Current 0.0015 mA 0.0015 mA
Length 12.04 mm 12.04 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 35 V 35 V
Reference Standard MIL-PRF-39003
Surface Mount NO NO
Tan Delta 0.04 0.04
Terminal Finish Tin/Lead (Sn60Pb40) MATTE TIN
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 13 Weeks
Samacsys Manufacturer KEMET
Package Shape TUBULAR PACKAGE

Compare T212B685J035CS4252 with alternatives

Compare T110B685J035AT with alternatives