T212B275K075BS7442 vs T212B275K075DS4252 feature comparison

T212B275K075BS7442 KEMET Corporation

Buy Now Datasheet

T212B275K075DS4252 KEMET Corporation

Buy Now Datasheet
No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, ,
not_compliant compliant
EAR99 EAR99
2.7 µF 2.7 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
4.7 mm 4.7 mm
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
e0 e0
12.04 mm 12.04 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
Axial Axial
Ammo Pack BULK
POLARIZED POLARIZED
10% 10%
75 V 75 V
NO NO
Tin/Lead (Sn60Pb40) Tin/Lead (Sn60Pb40)
WIRE WIRE
1 1
0.001 mA
MIL-PRF-39003
0.04

Compare T212B275K075BS7442 with alternatives

Compare T212B275K075DS4252 with alternatives