T212B275J100BS4250
vs
T110B275J100BS7200
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
KEMET ELECTRONICS CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
2.7 µF
|
2.7 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Diameter |
4.7 mm
|
4.7 mm
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code |
e0
|
e0
|
Leakage Current |
0.0011 mA
|
|
Length |
12.04 mm
|
12.04 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
5%
|
5%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Axial
|
Axial
|
Packing Method |
BULK
|
TR
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
5%
|
5%
|
Rated (DC) Voltage (URdc) |
100 V
|
100 V
|
Reference Standard |
MIL-PRF-39003
|
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.03
|
|
Terminal Finish |
Tin/Lead (Sn60Pb40)
|
Tin/Lead (Sn60Pb40)
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
ESR |
|
3000 mΩ
|
|
|
|
Compare T212B275J100BS4250 with alternatives
Compare T110B275J100BS7200 with alternatives