T212B155K100RS7442 vs CSR13J155KS feature comparison

T212B155K100RS7442 KEMET Corporation

Buy Now Datasheet

CSR13J155KS KEMET Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Capacitance 1.5 µF 1.5 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 4.7 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e0 e0
Length 12.04 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial
Packing Method Ammo Pack AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn60Pb40) TIN LEAD
Terminal Shape WIRE WIRE
Base Number Matches 1 2
HTS Code 8532.21.00.20
Additional Feature STANDARD: MIL-PRF-39003
Leakage Current 0.0007 mA
Manufacturer Series T212
Package Shape TUBULAR PACKAGE
Reference Standard MIL-PRF-39003
Tan Delta 0.03

Compare T212B155K100RS7442 with alternatives

Compare CSR13J155KS with alternatives