T212B126K020PSC vs M39003/01-7081H feature comparison

T212B126K020PSC KEMET Corporation

Buy Now Datasheet

M39003/01-7081H Vishay Intertechnologies

Buy Now Datasheet
No
No No
Active Active
KEMET ELECTRONICS CORP VISHAY INTERTECHNOLOGY INC
, AXIAL LEADED
compliant not_compliant
EAR99
8532.21.00.20
12 µF 12 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
Uninsulated and Insulated
4.7 mm 4.7 mm
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
e0 e0
0.001 mA 0.0018 mA
12.04 mm 12.04 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
TUBULAR PACKAGE TUBULAR PACKAGE
Axial Axial
AMMO PACK BULK
POLARIZED POLARIZED
10% 10%
20 V 20 V
MIL-C-39003/1 MIL-PRF-39003/01
NO NO
0.06 0.06
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
WIRE WIRE
1 2

Compare T212B126K020PSC with alternatives

Compare M39003/01-7081H with alternatives