T212A474J100DS4252 vs T215A474J100BS4252 feature comparison

T212A474J100DS4252 KEMET Corporation

Buy Now Datasheet

T215A474J100BS4252 KEMET Corporation

Buy Now Datasheet
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, ,
compliant compliant
EAR99 EAR99
0.47 µF 0.47 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
3.43 mm 3.43 mm
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
e0 e0
0.0003 mA 0.0003 mA
7.26 mm 7.26 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
Axial Axial
BULK
POLARIZED POLARIZED
5% 5%
100 V 100 V
MIL-PRF-39003
NO NO
0.02 0.02
Tin/Lead (Sn60Pb40) TIN LEAD
WIRE WIRE
1 1
No
No

Compare T212A474J100DS4252 with alternatives

Compare T215A474J100BS4252 with alternatives